E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moore & Wright Radius & Contour Gauge Imperial 16 Blades 1/64in 17/64in 1/32in

RS Stock No.: 572-426Brand: Moore & WrightManufacturers Part No.: 206RS
brand-logo
View all in Radius Gauges

Technical Document

Specifications

Type

Radius Gauge

Imperial or Metric

Imperial

Number of Blades

16

Increment

1/64in

Largest Imperial Measure

17/64in

Smallest Imperial Measure

1/32in

Product details

Radius Gauges

These are precisely formed blades for checking internal and external radii, contained within convenient penknife style handles. Each blade is clearly marked with its radius size.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moore & Wright Radius & Contour Gauge Imperial 16 Blades 1/64in 17/64in 1/32in

P.O.A.

Moore & Wright Radius & Contour Gauge Imperial 16 Blades 1/64in 17/64in 1/32in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Radius Gauge

Imperial or Metric

Imperial

Number of Blades

16

Increment

1/64in

Largest Imperial Measure

17/64in

Smallest Imperial Measure

1/32in

Product details

Radius Gauges

These are precisely formed blades for checking internal and external radii, contained within convenient penknife style handles. Each blade is clearly marked with its radius size.

You may be interested in