E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades

RS Stock No.: 326-957Brand: Moore & WrightManufacturers Part No.: 387M-13-A
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

13

Blade Material

Hardened Steel

Thickness

3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 15 mm, 20 mm, 30 mm, 40 mm, 50 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 33.93

€ 33.93 Each (ex VAT)

€ 40.38

€ 40.38 Each (inc. VAT)

Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades

€ 33.93

€ 33.93 Each (ex VAT)

€ 40.38

€ 40.38 Each (inc. VAT)

Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

13

Blade Material

Hardened Steel

Thickness

3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 15 mm, 20 mm, 30 mm, 40 mm, 50 mm

Country of Origin

China