E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moore & Wright LCD Height Gauge, max. measurement 300mm

RS Stock No.: 390-958Brand: Moore & WrightManufacturers Part No.: MW197-30DDL
View all in Height Gauges

Technical Document

Specifications

Maximum Measurement

300mm

Accuracy

0.02

Resolution

0.01 mm, 0.001 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright LCD Height Gauge, max. measurement 300mm

P.O.A.

Moore & Wright LCD Height Gauge, max. measurement 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

300mm

Accuracy

0.02

Resolution

0.01 mm, 0.001 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Calibrated

UKAS

Country of Origin

China