Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Motorola Talkabout T62 16 Channel Walkie Talkies

RS Stock No.: 186-0335Brand: MotorolaManufacturers Part No.: B6P00811RDRMAW
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Model

Talkabout T62

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

12.5kHz

LCD Display

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Motorola Talkabout T62 16 Channel Walkie Talkies

P.O.A.

Motorola Talkabout T62 16 Channel Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Talkabout T62

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

12.5kHz

LCD Display

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

You may be interested in