E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mouret Sa LED LED Torch Black 5 lm

RS Stock No.: 313-044Brand: Mouret SaManufacturers Part No.: PIBC
View all in Torches

Technical Document

Specifications

Rechargeable

No

Lamp Type

LED

Luminosity

5 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area

No

Model

Photon I

Range

10 m

Beam Type

Flood

Colour

Black

Weight with Batteries

6g

Country of Origin

United States

Product details

PHOTON I MICRO LIGHT

Keyfob type micro light.
Nichia LED.
Press-button operation.
Dimensions: 42 x 24 x 8 mm.

Supplied with

2 x CR2016 batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mouret Sa LED LED Torch Black 5 lm

P.O.A.

Mouret Sa LED LED Torch Black 5 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Rechargeable

No

Lamp Type

LED

Luminosity

5 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area

No

Model

Photon I

Range

10 m

Beam Type

Flood

Colour

Black

Weight with Batteries

6g

Country of Origin

United States

Product details

PHOTON I MICRO LIGHT

Keyfob type micro light.
Nichia LED.
Press-button operation.
Dimensions: 42 x 24 x 8 mm.

Supplied with

2 x CR2016 batteries.

You may be interested in