E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MOXA ANT-LTE-ANF-04 Rod Omni-Directional GSM & GPRS Antenna with Type N Female Connector, 2G (GSM/GPRS)

RS Stock No.: 258-9701Brand: MOXAManufacturers Part No.: ANT-LTE-ANF-04
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Moxa

RF Protocols

2G (GSM/GPRS)

Internal/External

External

Antenna Physical Form

Rod

Frequency Range

700-2600 MHz

Antenna Mounting Type

Direct

Connector Type

Type N Female

Includes Lead

Yes

Gain

4dBi

Connector Gender

Female

Antenna Directivity

Omni-Directional

Lead Length

124mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MOXA ANT-LTE-ANF-04 Rod Omni-Directional GSM & GPRS Antenna with Type N Female Connector, 2G (GSM/GPRS)

P.O.A.

MOXA ANT-LTE-ANF-04 Rod Omni-Directional GSM & GPRS Antenna with Type N Female Connector, 2G (GSM/GPRS)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

RF Protocols

2G (GSM/GPRS)

Internal/External

External

Antenna Physical Form

Rod

Frequency Range

700-2600 MHz

Antenna Mounting Type

Direct

Connector Type

Type N Female

Includes Lead

Yes

Gain

4dBi

Connector Gender

Female

Antenna Directivity

Omni-Directional

Lead Length

124mm

Country of Origin

Taiwan, Province Of China