MOXA BXP-C100, Industrial Computer, 90W, Intel Celeron 1.8 GHz, 8 GB, 2 Windows

RS Stock No.: 111-926Brand: MOXAManufacturers Part No.: BXP-C100-C1-T-Win10
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Number of Cores

2

Processor Type

Intel Celeron

Series

BXP-C100

Clock Speed

1.8 GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Supply Voltage

12/24 V dc

Port Type

HDMI, LAN, Serial, USB, VGA

Dimensions

210 x 166 x 48 mm

Maximum Power Consumption

90W

Onboard Memory

8 Gb

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 4,098.54

€ 4,098.54 Each (ex VAT)

€ 4,877.26

€ 4,877.26 Each (inc. VAT)

MOXA BXP-C100, Industrial Computer, 90W, Intel Celeron 1.8 GHz, 8 GB, 2 Windows

€ 4,098.54

€ 4,098.54 Each (ex VAT)

€ 4,877.26

€ 4,877.26 Each (inc. VAT)

MOXA BXP-C100, Industrial Computer, 90W, Intel Celeron 1.8 GHz, 8 GB, 2 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Number of Cores

2

Processor Type

Intel Celeron

Series

BXP-C100

Clock Speed

1.8 GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Supply Voltage

12/24 V dc

Port Type

HDMI, LAN, Serial, USB, VGA

Dimensions

210 x 166 x 48 mm

Maximum Power Consumption

90W

Onboard Memory

8 Gb

Country of Origin

Taiwan, Province Of China