E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 5km

RS Stock No.: 256-3624Brand: MOXAManufacturers Part No.: ICF-1170I-M-ST
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Maximum Data Transfer Rate

1Mbps

Maximum Transfer Distance

5km

Fibre Type

Multi Mode

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 745.87

€ 745.87 Each (ex VAT)

€ 887.59

€ 887.59 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 5km

€ 745.87

€ 745.87 Each (ex VAT)

€ 887.59

€ 887.59 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 5km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Maximum Data Transfer Rate

1Mbps

Maximum Transfer Distance

5km

Fibre Type

Multi Mode

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Country of Origin

Taiwan, Province Of China