MOXA 6W Plug-In AC/DC Adapter 12V Output, 500mA Output
RS Stock No.: 255-3443Brand: MOXAManufacturers Part No.: PWR-12050-EU-S2Distrelec Article No.: 30286006

Technical Document
Specifications
Brand
MoxaAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V
Input Voltage
100 → 240V
Output Current
500mA
Number of Outputs
1
Power Rating
6W
Type
AC/DC Adapter
Country of Origin
China
Stock information temporarily unavailable.
€ 57.87
€ 57.87 Each (ex VAT)
€ 68.87
€ 68.87 Each (inc. VAT)
MOXA 6W Plug-In AC/DC Adapter 12V Output, 500mA Output
1
€ 57.87
€ 57.87 Each (ex VAT)
€ 68.87
€ 68.87 Each (inc. VAT)
MOXA 6W Plug-In AC/DC Adapter 12V Output, 500mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V
Input Voltage
100 → 240V
Output Current
500mA
Number of Outputs
1
Power Rating
6W
Type
AC/DC Adapter
Country of Origin
China