MPS MP3301GJ-P LED Driver, 2.5 → 6 V 700mA 5-Pin TSOT-23-5

RS Stock No.: 337-638Brand: MPSManufacturers Part No.: MP3301GJ-P
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

MPS

Output Current

700mA

Input Voltage

2.5 → 6 V

AC or DC Input Voltage

DC

Dimming Operation

Analog, PWM

Maximum Output Power

570mW

Package Type

TSOT-23-5

Number of Pins

5

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.35

€ 1.67 Each (Supplied as a Tape) (ex VAT)

€ 9.94

€ 1.987 Each (Supplied as a Tape) (inc. VAT)

MPS MP3301GJ-P LED Driver, 2.5 → 6 V 700mA 5-Pin TSOT-23-5

€ 8.35

€ 1.67 Each (Supplied as a Tape) (ex VAT)

€ 9.94

€ 1.987 Each (Supplied as a Tape) (inc. VAT)

MPS MP3301GJ-P LED Driver, 2.5 → 6 V 700mA 5-Pin TSOT-23-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45€ 1.67€ 8.35
50 - 95€ 1.59€ 7.95
100+€ 1.51€ 7.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MPS

Output Current

700mA

Input Voltage

2.5 → 6 V

AC or DC Input Voltage

DC

Dimming Operation

Analog, PWM

Maximum Output Power

570mW

Package Type

TSOT-23-5

Number of Pins

5

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more