Technical Document
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 75 V
Number of Outputs
1
Maximum Operating Current
0.3A
Package Type
SOIC-8 EP
Pin Count
8
Country of Origin
China
€ 14.10
€ 2.82 Each (Supplied as a Tape) (ex VAT)
€ 16.78
€ 3.356 Each (Supplied as a Tape) (inc. VAT)
Standard
5
€ 14.10
€ 2.82 Each (Supplied as a Tape) (ex VAT)
€ 16.78
€ 3.356 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 2.82 | € 14.10 |
50 - 95 | € 2.71 | € 13.55 |
100+ | € 2.56 | € 12.80 |
Technical Document
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 75 V
Number of Outputs
1
Maximum Operating Current
0.3A
Package Type
SOIC-8 EP
Pin Count
8
Country of Origin
China