Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MSA Safety 10071334 ALTAIR Personal Gas Detector for CO, H60, L30 Detection, Audible Alarm, ATEX Approved

RS Stock No.: 260-8415Brand: MSA SafetyManufacturers Part No.: 10071334
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Gases Detected

CO, H60, L30

Application

Safety

ATEX Approval

Yes

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery

Battery Life

Minimum 2 Years

Dimensions

86 x 51 x 50mm

Weight

125g

Minimum Operating Temperature

-20°C

Height

86mm

Width

51mm

Length

50mm

Model Number p

10071334 ALTAIR

Maximum Operating Temperature

50°C

Country of Origin

United States

Stock information temporarily unavailable.

€ 393.29

€ 393.29 Each (ex VAT)

€ 468.02

€ 468.02 Each (inc. VAT)

MSA Safety 10071334 ALTAIR Personal Gas Detector for CO, H60, L30 Detection, Audible Alarm, ATEX Approved

€ 393.29

€ 393.29 Each (ex VAT)

€ 468.02

€ 468.02 Each (inc. VAT)

MSA Safety 10071334 ALTAIR Personal Gas Detector for CO, H60, L30 Detection, Audible Alarm, ATEX Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gases Detected

CO, H60, L30

Application

Safety

ATEX Approval

Yes

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery

Battery Life

Minimum 2 Years

Dimensions

86 x 51 x 50mm

Weight

125g

Minimum Operating Temperature

-20°C

Height

86mm

Width

51mm

Length

50mm

Model Number p

10071334 ALTAIR

Maximum Operating Temperature

50°C

Country of Origin

United States