E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MSA Safety V-Gard Ear Shells with Helmet Attachment, 28dB, Black, Green

RS Stock No.: 217-5609Brand: MSA SafetyManufacturers Part No.: 10190356
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Helmet

Series

V-Gard

Single Number Rating SNR

28dB

Single Number Rating (SNR)

28dB

Bluetooth

No

Product Weight

0.34

Colour

Black, Green

Helmet Attachment

Yes

EN Standards

EN 352-3

Headband

No

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Standards Met

CE, EN 352-2

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 37.22

€ 37.22 Each (ex VAT)

€ 44.29

€ 44.29 Each (inc. VAT)

MSA Safety V-Gard Ear Shells with Helmet Attachment, 28dB, Black, Green

€ 37.22

€ 37.22 Each (ex VAT)

€ 44.29

€ 44.29 Each (inc. VAT)

MSA Safety V-Gard Ear Shells with Helmet Attachment, 28dB, Black, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Helmet

Series

V-Gard

Single Number Rating SNR

28dB

Single Number Rating (SNR)

28dB

Bluetooth

No

Product Weight

0.34

Colour

Black, Green

Helmet Attachment

Yes

EN Standards

EN 352-3

Headband

No

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Standards Met

CE, EN 352-2

Country of Origin

Brazil