E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MSA Safety V-Gard H1 Black, Yellow Safety Helmet with Chin Strap, Adjustable, Ventilated

RS Stock No.: 271-0938Brand: MSA SafetyManufacturers Part No.: 10194787
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Black, Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

No

Range

V-Gard H1

Product Type

Safety Helmet

Country of Origin

United States

Stock information temporarily unavailable.

€ 151.21

€ 151.21 Each (ex VAT)

€ 179.94

€ 179.94 Each (inc. VAT)

MSA Safety V-Gard H1 Black, Yellow Safety Helmet with Chin Strap, Adjustable, Ventilated

€ 151.21

€ 151.21 Each (ex VAT)

€ 179.94

€ 179.94 Each (inc. VAT)

MSA Safety V-Gard H1 Black, Yellow Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

No

Range

V-Gard H1

Product Type

Safety Helmet

Country of Origin

United States