E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MSA Safety Self Retracting Lifeline Polycarbonate Single

RS Stock No.: 241-6458Brand: MSA SafetyManufacturers Part No.: 63410-00AEU
brand-logo
View all in Fall Arrest Blocks

Technical Document

Specifications

Extended Length

10m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polycarbonate

Lifeline Material

Galvanised Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,194.71

€ 1,194.71 Each (ex VAT)

€ 1,421.70

€ 1,421.70 Each (inc. VAT)

MSA Safety Self Retracting Lifeline Polycarbonate Single

€ 1,194.71

€ 1,194.71 Each (ex VAT)

€ 1,421.70

€ 1,421.70 Each (inc. VAT)

MSA Safety Self Retracting Lifeline Polycarbonate Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

10m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polycarbonate

Lifeline Material

Galvanised Steel

Country of Origin

United Kingdom