Mueller Electric Blue Grabber Clip with Pincers, 1A, 1kV
Technical Document
Specifications
Brand
Mueller ElectricProduct Type
Grabber Clip
Tip Type
Pincers
Colour
Blue
Current Rating
1A
Voltage Rating
1kV
Contact Material
Beryllium Copper
Tip Size
4mm
Length
139.7mm
Country of Origin
China
Stock information temporarily unavailable.
€ 21.74
€ 21.74 Each (ex VAT)
€ 25.87
€ 25.87 Each (inc. VAT)
Mueller Electric Blue Grabber Clip with Pincers, 1A, 1kV
1
€ 21.74
€ 21.74 Each (ex VAT)
€ 25.87
€ 25.87 Each (inc. VAT)
Mueller Electric Blue Grabber Clip with Pincers, 1A, 1kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 21.74 |
10 - 49 | € 19.89 |
50 - 99 | € 19.06 |
100 - 199 | € 18.19 |
200+ | € 17.31 |
Technical Document
Specifications
Brand
Mueller ElectricProduct Type
Grabber Clip
Tip Type
Pincers
Colour
Blue
Current Rating
1A
Voltage Rating
1kV
Contact Material
Beryllium Copper
Tip Size
4mm
Length
139.7mm
Country of Origin
China