E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mueller Electric Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

RS Stock No.: 888-4774Brand: Mueller ElectricManufacturers Part No.: BU-P72973Distrelec Article No.: 30133521
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

SMA Female to Female

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Length

22.2mm

Body Plating

Gold

Contact Material

Beryllium Copper

Distrelec Product Id

30133521

Product details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors

Stock information temporarily unavailable.

€ 26.94

€ 26.94 Each (ex VAT)

€ 32.06

€ 32.06 Each (inc. VAT)

Mueller Electric Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

€ 26.94

€ 26.94 Each (ex VAT)

€ 32.06

€ 32.06 Each (inc. VAT)

Mueller Electric Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 26.94
10 - 49€ 24.59
50 - 99€ 23.60
100 - 199€ 22.53
200+€ 21.43

Technical Document

Specifications

Adapter Type

SMA Female to Female

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Length

22.2mm

Body Plating

Gold

Contact Material

Beryllium Copper

Distrelec Product Id

30133521

Product details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors