Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Muller BW40 Hour Meter, 6 Digit Analogue, 24 V ac

RS Stock No.: 735-0191Brand: MullerManufacturers Part No.: BW 40.28 24V 60 Hz
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Muller

Supply Voltage

24 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Current, Voltage

Function

Hour Meter

Connection Type

Plug-In, Screw, Solder

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

99999

Cutout Size

46 x 46 mm

Maximum Operating Temperature

+55°C

Measurement Range

99999

Minimum Operating Temperature

-15°C

Cutout Height

46mm

Series

BW40

Cutout Width

46mm

Depth

38mm

Country of Origin

Germany

Product details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out

Stock information temporarily unavailable.

€ 38.71

€ 38.71 Each (ex VAT)

€ 46.06

€ 46.06 Each (inc. VAT)

Muller BW40 Hour Meter, 6 Digit Analogue, 24 V ac

€ 38.71

€ 38.71 Each (ex VAT)

€ 46.06

€ 46.06 Each (inc. VAT)

Muller BW40 Hour Meter, 6 Digit Analogue, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.71
5 - 9€ 38.14
10+€ 37.85

Technical Document

Specifications

Brand

Muller

Supply Voltage

24 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Current, Voltage

Function

Hour Meter

Connection Type

Plug-In, Screw, Solder

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

99999

Cutout Size

46 x 46 mm

Maximum Operating Temperature

+55°C

Measurement Range

99999

Minimum Operating Temperature

-15°C

Cutout Height

46mm

Series

BW40

Cutout Width

46mm

Depth

38mm

Country of Origin

Germany

Product details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out