Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA Idc, 2294mΩ Rdc, 1400

RS Stock No.: 715-6850Brand: Murata Power SolutionsManufacturers Part No.: 1410606C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

600mA

Mounting Type

Radial

Maximum DC Resistance

2294mΩ

Tolerance

±10%

Length

32.4mm

Depth

31.3mm

Height

23.3mm

Dimensions

32.4 x 31.3 x 23.3mm

Maximum Self Resonant Frequency

200kHz

Lead Pitch

28.5mm

Series

1400

Minimum Quality Factor

48

Lead Diameter

0.54mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.34

€ 6.34 Each (ex VAT)

€ 7.54

€ 7.54 Each (inc. VAT)

Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA Idc, 2294mΩ Rdc, 1400
Select packaging type

€ 6.34

€ 6.34 Each (ex VAT)

€ 7.54

€ 7.54 Each (inc. VAT)

Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA Idc, 2294mΩ Rdc, 1400
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

600mA

Mounting Type

Radial

Maximum DC Resistance

2294mΩ

Tolerance

±10%

Length

32.4mm

Depth

31.3mm

Height

23.3mm

Dimensions

32.4 x 31.3 x 23.3mm

Maximum Self Resonant Frequency

200kHz

Lead Pitch

28.5mm

Series

1400

Minimum Quality Factor

48

Lead Diameter

0.54mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more