Technical Document
Specifications
Inductance
22 mH
Maximum dc Current
150mA
Mounting Type
Radial
Maximum DC Resistance
22Ω
Tolerance
±10%
Diameter
12mm
Height
21mm
Dimensions
12 (Dia.) x 21mm
Lead Pitch
6mm
Series
1900R
Lead Diameter
0.8mm
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
€ 2.19
€ 2.19 Each (ex VAT)
€ 2.61
€ 2.61 Each (inc. VAT)
Standard
1
€ 2.19
€ 2.19 Each (ex VAT)
€ 2.61
€ 2.61 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.19 |
25 - 49 | € 2.11 |
50 - 99 | € 2.04 |
100 - 249 | € 1.88 |
250+ | € 1.85 |
Technical Document
Specifications
Inductance
22 mH
Maximum dc Current
150mA
Mounting Type
Radial
Maximum DC Resistance
22Ω
Tolerance
±10%
Diameter
12mm
Height
21mm
Dimensions
12 (Dia.) x 21mm
Lead Pitch
6mm
Series
1900R
Lead Diameter
0.8mm
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs