E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 15 mH ±10% Leaded Inductor, Max SRF:510kHz, Q:140, 54mA Idc, 51.7Ω Rdc, 2200R

RS Stock No.: 715-6737Brand: Murata Power SolutionsManufacturers Part No.: 22R156C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

15 mH

Maximum dc Current

54mA

Mounting Type

Radial

Maximum DC Resistance

51.7Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

510kHz

Lead Pitch

3mm

Series

2200R

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Minimum Quality Factor

140

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.30

€ 1.23 Each (In a Pack of 10) (ex VAT)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

Murata 15 mH ±10% Leaded Inductor, Max SRF:510kHz, Q:140, 54mA Idc, 51.7Ω Rdc, 2200R
Select packaging type

€ 12.30

€ 1.23 Each (In a Pack of 10) (ex VAT)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

Murata 15 mH ±10% Leaded Inductor, Max SRF:510kHz, Q:140, 54mA Idc, 51.7Ω Rdc, 2200R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.23€ 12.30
100 - 490€ 1.12€ 11.20
500 - 990€ 1.04€ 10.40
1000 - 2490€ 1.02€ 10.20
2500+€ 1.02€ 10.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

15 mH

Maximum dc Current

54mA

Mounting Type

Radial

Maximum DC Resistance

51.7Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

510kHz

Lead Pitch

3mm

Series

2200R

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Minimum Quality Factor

140

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more