Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 680 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:120, 250mA Idc, 2640mΩ Rdc, 2200R

RS Stock No.: 715-6719PBrand: Murata Power SolutionsManufacturers Part No.: 22R684C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

680 μH

Maximum dc Current

250mA

Mounting Type

Radial

Maximum DC Resistance

2640mΩ

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

2.5MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

120

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 78.00

€ 0.78 Each (Supplied in a Bag) (ex VAT)

€ 92.82

€ 0.928 Each (Supplied in a Bag) (inc. VAT)

Murata 680 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:120, 250mA Idc, 2640mΩ Rdc, 2200R
Select packaging type

€ 78.00

€ 0.78 Each (Supplied in a Bag) (ex VAT)

€ 92.82

€ 0.928 Each (Supplied in a Bag) (inc. VAT)

Murata 680 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:120, 250mA Idc, 2640mΩ Rdc, 2200R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 240€ 0.78€ 7.80
250 - 490€ 0.73€ 7.30
500 - 990€ 0.70€ 7.00
1000+€ 0.68€ 6.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

680 μH

Maximum dc Current

250mA

Mounting Type

Radial

Maximum DC Resistance

2640mΩ

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

2.5MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

120

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more