Technical Document
Specifications
Inductance
470 μH
Maximum dc Current
700mA
Length
7mm
Depth
5.9mm
Height
3.6mm
Dimensions
7 x 5.9 x 3.6mm
Tolerance
-30 → +50%
Maximum DC Resistance
300mΩ
Series
5000
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications
Murata SMD Common Mode Chokes
€ 1,670.00
€ 1.67 Each (On a Reel of 1000) (ex VAT)
€ 1,987.30
€ 1.987 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,670.00
€ 1.67 Each (On a Reel of 1000) (ex VAT)
€ 1,987.30
€ 1.987 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Inductance
470 μH
Maximum dc Current
700mA
Length
7mm
Depth
5.9mm
Height
3.6mm
Dimensions
7 x 5.9 x 3.6mm
Tolerance
-30 → +50%
Maximum DC Resistance
300mΩ
Series
5000
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications