Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 123-4612Brand: Murata Power SolutionsManufacturers Part No.: CRE1S0505S3C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

3kV dc

Depth

7.46mm

Width

6.1mm

Length

11.53mm

Series

CRE1

Load Regulation

Maximum of 8%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.55

€ 3.55 Each (ex VAT)

€ 4.22

€ 4.22 Each (inc. VAT)

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Select packaging type

€ 3.55

€ 3.55 Each (ex VAT)

€ 4.22

€ 4.22 Each (inc. VAT)

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 3.55
5 - 9€ 3.50
10 - 24€ 3.45
25 - 49€ 3.37
50+€ 3.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

3kV dc

Depth

7.46mm

Width

6.1mm

Length

11.53mm

Series

CRE1

Load Regulation

Maximum of 8%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more