Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions Digital Voltmeter DC, LED Display 4-Digits ±0.06 V, ±0.4 V

RS Stock No.: 810-3321Brand: Murata Power SolutionsManufacturers Part No.: DMR20-10-DCM-R-CDistrelec Article No.: 30401685
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

4

Display Type

LED

Cutout Width

30.73mm

Depth

27.4mm

Meter Accuracy

±0.06 V, ±0.4 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMR20-10-DCM - Self Powered Auto-Ranging DC Voltage Monitor

The volt meter DMR20-10-DCM self-powered, auto-ranging DC voltage monitors are designed to measure and display the outputs the most popular DC power systems.
Simply connect any 6 to 75 Vdc power source and these meters are fully operational, no additional components or power sources are required.
The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.

Four-digit LED display (7.6 mm) with overvoltage indication
Auto-ranging 6 to 75 Vdc input range
Reverse polarity protected to –100 Vdc
Self-powered, requires only two connections
Digital replacement for analog panel meters
Screw-style terminal block simplifies installation
Self-resetting internal fuse for long-term reliability
Provides moisture resistance to IP67/NEMA 6
Operating temperature range of -25 to +60 °C
Installs in 30.5 mm round cutouts
Supplied with EPDM rubber gasket and plastic hex nut

Murata Power Solutions Series

Stock information temporarily unavailable.

€ 90.55

€ 90.55 Each (ex VAT)

€ 107.75

€ 107.75 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 4-Digits ±0.06 V, ±0.4 V

€ 90.55

€ 90.55 Each (ex VAT)

€ 107.75

€ 107.75 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 4-Digits ±0.06 V, ±0.4 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 90.55
5 - 9€ 88.23
10+€ 87.73

Technical Document

Specifications

Current Type

DC

Number Of Digits

4

Display Type

LED

Cutout Width

30.73mm

Depth

27.4mm

Meter Accuracy

±0.06 V, ±0.4 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMR20-10-DCM - Self Powered Auto-Ranging DC Voltage Monitor

The volt meter DMR20-10-DCM self-powered, auto-ranging DC voltage monitors are designed to measure and display the outputs the most popular DC power systems.
Simply connect any 6 to 75 Vdc power source and these meters are fully operational, no additional components or power sources are required.
The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.

Four-digit LED display (7.6 mm) with overvoltage indication
Auto-ranging 6 to 75 Vdc input range
Reverse polarity protected to –100 Vdc
Self-powered, requires only two connections
Digital replacement for analog panel meters
Screw-style terminal block simplifies installation
Self-resetting internal fuse for long-term reliability
Provides moisture resistance to IP67/NEMA 6
Operating temperature range of -25 to +60 °C
Installs in 30.5 mm round cutouts
Supplied with EPDM rubber gasket and plastic hex nut

Murata Power Solutions Series