Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
21.88mm
Meter Accuracy
±1 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Product details
10.2mm, 3.5 Digit Display
Display range and decimal point selected by DIP switches
Gain and offset are calibrated by 2 potentiometers
Screw terminal connection
LCD 4 to 20mA Current Loop Powered Meters
€ 139.81
€ 139.81 Each (ex VAT)
€ 166.37
€ 166.37 Each (inc. VAT)
1
€ 139.81
€ 139.81 Each (ex VAT)
€ 166.37
€ 166.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 139.81 |
5+ | € 136.28 |
Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
21.88mm
Meter Accuracy
±1 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Product details
10.2mm, 3.5 Digit Display
Display range and decimal point selected by DIP switches
Gain and offset are calibrated by 2 potentiometers
Screw terminal connection