Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2.125A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,

RS Stock No.: 279-8071Brand: Murata Power SolutionsManufacturers Part No.: MYBSP0122BABFT
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

37 - 57 V dc

Power Rating

25.5W

Input Voltage Nominal

48 V dc

Output Current

2.125A

Mounting Type

Surface Mount

Series

MYBSP

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7,914.00

€ 39.57 Each (In a Box of 200) (ex VAT)

€ 9,417.66

€ 47.088 Each (In a Box of 200) (inc. VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2.125A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,

€ 7,914.00

€ 39.57 Each (In a Box of 200) (ex VAT)

€ 9,417.66

€ 47.088 Each (In a Box of 200) (inc. VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2.125A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
200 - 800€ 39.57€ 7,914.00
1000 - 1800€ 38.97€ 7,794.00
2000 - 4800€ 38.35€ 7,670.00
5000 - 9800€ 37.69€ 7,538.00
10000+€ 36.96€ 7,392.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

37 - 57 V dc

Power Rating

25.5W

Input Voltage Nominal

48 V dc

Output Current

2.125A

Mounting Type

Surface Mount

Series

MYBSP

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more