Murata Power Solutions MYBSP Isolated DC-DC Converter, 54V dc/ 560mA Output, 10.8 - 27 V dc Input, 30W, Surface Mount,

RS Stock No.: 279-8075Brand: Murata Power SolutionsManufacturers Part No.: MYBSS054R6EBF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

54V dc

Input Voltage Range

10.8 - 27 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

560mA

Mounting Type

Surface Mount

Series

MYBSP

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31.25

€ 31.25 Each (ex VAT)

€ 37.19

€ 37.19 Each (inc. VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 54V dc/ 560mA Output, 10.8 - 27 V dc Input, 30W, Surface Mount,

€ 31.25

€ 31.25 Each (ex VAT)

€ 37.19

€ 37.19 Each (inc. VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 54V dc/ 560mA Output, 10.8 - 27 V dc Input, 30W, Surface Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 31.25
5 - 9€ 30.78
10 - 24€ 30.28
25 - 49€ 29.76
50+€ 29.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

54V dc

Input Voltage Range

10.8 - 27 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

560mA

Mounting Type

Surface Mount

Series

MYBSP

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more