E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata Power Solutions NCM6 DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C

RS Stock No.: 816-3544Brand: Murata Power SolutionsManufacturers Part No.: NCM6D1205EC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

5.2kV dc

Depth

10.75mm

Length

32mm

Series

NCM6

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

83%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series

The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option

Approvals

UL60950, UL60601 (3rd Ed), 2 MOOP

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 41.87

€ 41.87 Each (ex VAT)

€ 49.83

€ 49.83 Each (inc. VAT)

Murata Power Solutions NCM6 DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C

€ 41.87

€ 41.87 Each (ex VAT)

€ 49.83

€ 49.83 Each (inc. VAT)

Murata Power Solutions NCM6 DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

5.2kV dc

Depth

10.75mm

Length

32mm

Series

NCM6

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

83%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series

The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option

Approvals

UL60950, UL60601 (3rd Ed), 2 MOOP

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more