Murata Power Solutions NCS12 DC-DC Converter, 12V dc/ 1A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max

RS Stock No.: 796-2286Brand: Murata Power SolutionsManufacturers Part No.: NCS12S1212C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Series

NCS12

Load Regulation

0.003

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84.5%

Country of Origin

China

Product details

Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series

The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back

Approvals

UL60950

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.49

€ 40.49 Each (ex VAT)

€ 48.18

€ 48.18 Each (inc. VAT)

Murata Power Solutions NCS12 DC-DC Converter, 12V dc/ 1A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max
Select packaging type

€ 40.49

€ 40.49 Each (ex VAT)

€ 48.18

€ 48.18 Each (inc. VAT)

Murata Power Solutions NCS12 DC-DC Converter, 12V dc/ 1A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.49
5 - 9€ 39.86
10 - 24€ 39.23
25 - 49€ 38.53
50+€ 37.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Series

NCS12

Load Regulation

0.003

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84.5%

Country of Origin

China

Product details

Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series

The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back

Approvals

UL60950

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more