Murata Power Solutions NCS1 DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 18 V dc Input, 1W, Through Hole,

RS Stock No.: 816-3471Brand: Murata Power SolutionsManufacturers Part No.: NCS1S1203SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Depth

11.3mm

Length

21.87mm

Series

NCS1

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+105°C

Product details

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.35

€ 12.35 Each (ex VAT)

€ 14.70

€ 14.70 Each (inc. VAT)

Murata Power Solutions NCS1 DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 18 V dc Input, 1W, Through Hole,
Select packaging type

€ 12.35

€ 12.35 Each (ex VAT)

€ 14.70

€ 14.70 Each (inc. VAT)

Murata Power Solutions NCS1 DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 18 V dc Input, 1W, Through Hole,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 12.35
5 - 9€ 12.19
10 - 24€ 11.98
25 - 49€ 11.75
50+€ 11.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Depth

11.3mm

Length

21.87mm

Series

NCS1

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+105°C

Product details

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more