Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±2%
Isolation Voltage
1.5kV dc
Length
21.95mm
Width
9.45mm
Depth
11.25mm
Series
NCS3
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
cULus Certified, RoHS Compliant
Minimum Temperature
-40°C
Efficiency
80%
Product details
Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series
The Murata PS NCS3 series of DC/DC converters offers single output voltage from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCS3 isolated DC-DC power supplies include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C with derating
1.5 k Vdc Isolation
3.3V, 5V, 12 and 15V outputs
No electrolytic capacitors
Continuous short circuit protection
Approvals
UL60950
Murata Power Solutions - SIP
€ 16.99
€ 16.99 Each (ex VAT)
€ 20.22
€ 20.22 Each (inc. VAT)
1
€ 16.99
€ 16.99 Each (ex VAT)
€ 20.22
€ 20.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±2%
Isolation Voltage
1.5kV dc
Length
21.95mm
Width
9.45mm
Depth
11.25mm
Series
NCS3
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
cULus Certified, RoHS Compliant
Minimum Temperature
-40°C
Efficiency
80%
Product details
Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series
The Murata PS NCS3 series of DC/DC converters offers single output voltage from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCS3 isolated DC-DC power supplies include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C with derating
1.5 k Vdc Isolation
3.3V, 5V, 12 and 15V outputs
No electrolytic capacitors
Continuous short circuit protection
Approvals
UL60950


