E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata Power Solutions NDTS DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C

RS Stock No.: 167-0810Brand: Murata Power SolutionsManufacturers Part No.: NDTS0512C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Length

32.26mm

Depth

7mm

Series

NDTS

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 356.65

€ 356.65 1 Tube of 15 (ex VAT)

€ 424.41

€ 424.41 1 Tube of 15 (inc. VAT)

Murata Power Solutions NDTS DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C

€ 356.65

€ 356.65 1 Tube of 15 (ex VAT)

€ 424.41

€ 424.41 1 Tube of 15 (inc. VAT)

Murata Power Solutions NDTS DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 356.65
5 - 9€ 351.27
10 - 24€ 345.55
25 - 49€ 339.52
50+€ 333.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Length

32.26mm

Depth

7mm

Series

NDTS

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more