Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMA
Load Regulation
±7%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
€ 7.44
€ 7.44 Each (ex VAT)
€ 8.85
€ 8.85 Each (inc. VAT)
Standard
1
€ 7.44
€ 7.44 Each (ex VAT)
€ 8.85
€ 8.85 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 7.44 |
5 - 9 | € 7.31 |
10 - 24 | € 7.20 |
25 - 49 | € 7.07 |
50+ | € 6.94 |
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMA
Load Regulation
±7%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package