E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata Power Solutions NMD Isolated DC-DC Converter, 5V dc/ 100mA Output, 4.5 → 5.5 V dc Input, 1W, Through

RS Stock No.: 689-5043Brand: Murata Power SolutionsManufacturers Part No.: NMD050505DC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

6.8mm

Series

NMD

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMD Series

Isolated DIP14 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NMD Isolated DC-DC Converter, 5V dc/ 100mA Output, 4.5 → 5.5 V dc Input, 1W, Through
Select packaging type

P.O.A.

Murata Power Solutions NMD Isolated DC-DC Converter, 5V dc/ 100mA Output, 4.5 → 5.5 V dc Input, 1W, Through
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

6.8mm

Series

NMD

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMD Series

Isolated DIP14 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more