Murata Power Solutions NML DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

RS Stock No.: 167-0875Brand: Murata Power SolutionsManufacturers Part No.: NML0515SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

14mm

Depth

10mm

Series

NML

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series

Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 624.12

€ 624.12 1 Tube of 35 (ex VAT)

€ 742.70

€ 742.70 1 Tube of 35 (inc. VAT)

Murata Power Solutions NML DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

€ 624.12

€ 624.12 1 Tube of 35 (ex VAT)

€ 742.70

€ 742.70 1 Tube of 35 (inc. VAT)

Murata Power Solutions NML DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 624.12
5 - 9€ 614.73
10 - 24€ 604.73
25 - 49€ 594.16
50+€ 583.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

14mm

Depth

10mm

Series

NML

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series

Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more