Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
MiniSMD
Isolation Voltage
1kV dc
Length
12.7mm
Depth
7.7mm
Series
NTE
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
€ 356.72
€ 356.72 1 Tube of 35 (ex VAT)
€ 424.50
€ 424.50 1 Tube of 35 (inc. VAT)
1
€ 356.72
€ 356.72 1 Tube of 35 (ex VAT)
€ 424.50
€ 424.50 1 Tube of 35 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 356.72 |
5 - 9 | € 351.37 |
10 - 24 | € 345.66 |
25 - 49 | € 339.60 |
50+ | € 333.23 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
MiniSMD
Isolation Voltage
1kV dc
Length
12.7mm
Depth
7.7mm
Series
NTE
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material