Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata Power Solutions NTE DC-DC Converter, 9V dc/ 111mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

RS Stock No.: 167-0885Brand: Murata Power SolutionsManufacturers Part No.: NTE0509MC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

111mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

7.7mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 337.98

€ 337.98 1 Tube of 35 (ex VAT)

€ 402.20

€ 402.20 1 Tube of 35 (inc. VAT)

Murata Power Solutions NTE DC-DC Converter, 9V dc/ 111mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

€ 337.98

€ 337.98 1 Tube of 35 (ex VAT)

€ 402.20

€ 402.20 1 Tube of 35 (inc. VAT)

Murata Power Solutions NTE DC-DC Converter, 9V dc/ 111mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

111mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

7.7mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more