Technical Document
Specifications
Brand
MurataPackage Type
01005
Impedance at 25 MHz
8.55Ω
Impedance at 50 MHz
13.8Ω
Impedance at 100 MHz
18Ω
Impedance at 300 MHz
25.3Ω
Impedance at 1 GHz
31.7Ω
Type
Chip Ferrite Bead
Dimensions
0.40 x 0.20 x 0.30mm
Country of Origin
Japan
€ 1,200.00
€ 0.08 Each (On a Reel of 15000) (ex VAT)
€ 1,428.00
€ 0.095 Each (On a Reel of 15000) (inc. VAT)
15000
€ 1,200.00
€ 0.08 Each (On a Reel of 15000) (ex VAT)
€ 1,428.00
€ 0.095 Each (On a Reel of 15000) (inc. VAT)
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataPackage Type
01005
Impedance at 25 MHz
8.55Ω
Impedance at 50 MHz
13.8Ω
Impedance at 100 MHz
18Ω
Impedance at 300 MHz
25.3Ω
Impedance at 1 GHz
31.7Ω
Type
Chip Ferrite Bead
Dimensions
0.40 x 0.20 x 0.30mm
Country of Origin
Japan