Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 330Ω impedance at 100 MHz

RS Stock No.: 187-3465Brand: MurataManufacturers Part No.: BLM15PX331SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

330Ω

Current Rating

1.2A

Type

Chip Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

165mΩ

Height

0.5mm

Material

Ferrite

Series

BLM15_SN

Application

General Use

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 330Ω impedance at 100 MHz

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 330Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

330Ω

Current Rating

1.2A

Type

Chip Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

165mΩ

Height

0.5mm

Material

Ferrite

Series

BLM15_SN

Application

General Use

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more