Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 2500Ω impedance at 100 MHz

RS Stock No.: 187-3585PBrand: MurataManufacturers Part No.: BLM18BD252SH1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

2500Ω

Current Rating

150mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

1.6Ω

Height

0.8mm

Material

Ferrite

Series

BLM18_SH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 50.00

€ 0.05 Each (Supplied on a Reel) (ex VAT)

€ 59.50

€ 0.06 Each (Supplied on a Reel) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 2500Ω impedance at 100 MHz
Select packaging type

€ 50.00

€ 0.05 Each (Supplied on a Reel) (ex VAT)

€ 59.50

€ 0.06 Each (Supplied on a Reel) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 2500Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 2750€ 0.05€ 12.50
3000 - 4750€ 0.05€ 12.50
5000 - 9750€ 0.05€ 12.50
10000+€ 0.03€ 7.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

2500Ω

Current Rating

150mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

1.6Ω

Height

0.8mm

Material

Ferrite

Series

BLM18_SH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more