Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Material
Ferrite
Series
BLM18PG
Application
EMI Suppression Filter, Power Supplies
Country of Origin
Japan
You may be interested in
Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHzBrand: Murata
€ 0.036Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHzBrand: Murata
€ 0.036Each (On a Reel of 10000) (ex VAT)
Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Material
Ferrite
Series
BLM18PG
Application
EMI Suppression Filter, Power Supplies
Country of Origin
Japan
You may be interested in
Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHzBrand: Murata
€ 0.036Each (On a Reel of 10000) (ex VAT)