Technical Document
Specifications
Brand
MurataPackage Type
1206
Type
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Maximum DC Resistance
900mΩ
Material
Ferrite
Series
BLM31AJ
Application
EMI Suppression
Country of Origin
Japan
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 50Ω impedance at 100 MHzBrand: Murata
€ 0.214Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206)
Select packaging type
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206)
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 50Ω impedance at 100 MHzBrand: Murata
€ 0.214Each (Supplied on a Reel) (ex VAT)
Technical Document
Specifications
Brand
MurataPackage Type
1206
Type
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Maximum DC Resistance
900mΩ
Material
Ferrite
Series
BLM31AJ
Application
EMI Suppression
Country of Origin
Japan
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 50Ω impedance at 100 MHzBrand: Murata
€ 0.214Each (Supplied on a Reel) (ex VAT)