E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 33pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

RS Stock No.: 174-6143Brand: MurataManufacturers Part No.: DE11XRB330KA4BR01F
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

33pF

Mounting Type

Through Hole

Dielectric

SL

Tolerance

±10%

Dimensions

7 x 5mm

Height

5mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 25.00

€ 0.10 Each (In a Bag of 250) (ex VAT)

€ 29.75

€ 0.119 Each (In a Bag of 250) (inc. VAT)

Murata 33pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

€ 25.00

€ 0.10 Each (In a Bag of 250) (ex VAT)

€ 29.75

€ 0.119 Each (In a Bag of 250) (inc. VAT)

Murata 33pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

33pF

Mounting Type

Through Hole

Dielectric

SL

Tolerance

±10%

Dimensions

7 x 5mm

Height

5mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand