Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 470pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

RS Stock No.: 174-6209Brand: MurataManufacturers Part No.: DE1B3RB471KN4AR01F
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

470pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

8 x 6mm

Height

6mm

Series

DE1

Terminal Type

Radial

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata 470pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata 470pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

470pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

8 x 6mm

Height

6mm

Series

DE1

Terminal Type

Radial

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand