Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata 100nF MLCC, 50V dc V, SMD

RS Stock No.: 247-7743Brand: MurataManufacturers Part No.: GCJ188R91H104KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

€ 3.20

€ 0.16 Each (Supplied as a Tape) (ex VAT)

€ 3.81

€ 0.19 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 50V dc V, SMD
Select packaging type

€ 3.20

€ 0.16 Each (Supplied as a Tape) (ex VAT)

€ 3.81

€ 0.19 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180€ 0.16€ 3.20
200 - 980€ 0.13€ 2.60
1000+€ 0.08€ 1.60

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic