Murata 100nF MLCC, 100V dc V, SMD

RS Stock No.: 247-7901Brand: MurataManufacturers Part No.: GCM21BR72A104KA37K
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

€ 2.60

€ 0.13 Each (Supplied as a Tape) (ex VAT)

€ 3.09

€ 0.155 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 100V dc V, SMD
Select packaging type

€ 2.60

€ 0.13 Each (Supplied as a Tape) (ex VAT)

€ 3.09

€ 0.155 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80€ 0.13€ 2.60
100 - 1980€ 0.10€ 2.00
2000+€ 0.05€ 1.00

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic