E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 18pF MLCC, 25V dc V, ±2% , SMD

RS Stock No.: 185-3105Brand: MurataManufacturers Part No.: GJM0335C1E180GB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

18pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

€ 450.00

€ 0.03 Each (On a Reel of 15000) (ex VAT)

€ 535.50

€ 0.036 Each (On a Reel of 15000) (inc. VAT)

Murata 18pF MLCC, 25V dc V, ±2% , SMD

€ 450.00

€ 0.03 Each (On a Reel of 15000) (ex VAT)

€ 535.50

€ 0.036 Each (On a Reel of 15000) (inc. VAT)

Murata 18pF MLCC, 25V dc V, ±2% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

18pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder