Technical Document
Specifications
Brand
MurataCapacitance
1pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
€ 300.00
€ 0.03 Each (On a Reel of 10000) (ex VAT)
€ 357.00
€ 0.036 Each (On a Reel of 10000) (inc. VAT)
10000
€ 300.00
€ 0.03 Each (On a Reel of 10000) (ex VAT)
€ 357.00
€ 0.036 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10000 - 30000 | € 0.03 | € 300.00 |
40000+ | € 0.03 | € 300.00 |
Technical Document
Specifications
Brand
MurataCapacitance
1pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C