Murata 3.6pF MLCC, 50V dc V, ±0.05pF , SMD

RS Stock No.: 185-3164Brand: MurataManufacturers Part No.: GJM1555C1H3R6WB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

3.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Murata 3.6pF MLCC, 50V dc V, ±0.05pF , SMD

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Murata 3.6pF MLCC, 50V dc V, ±0.05pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

3.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder